Single Diodes

Results: 4
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V75 V300 V
Current - Average Rectified (Io)
200mA250mA1A2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A550 mV @ 1 A1 V @ 50 mA1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns50 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V150 nA @ 250 V50 µA @ 60 V100 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz5pF @ 0V, 1MHz250pF @ 1V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80SC-79, SOD-523SOD-123FSOD-123W
Supplier Device Package
LLDS; MiniMelfPMDUSOD-123WSOD-523
Operating Temperature - Junction
150°C (Max)175°C200°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-80C Pkg
PMLL4148L,115
DIODE GEN PURP 75V 200MA LLDS
Nexperia USA Inc.
152,206
In Stock
1 : ¥1.31000
Cut Tape (CT)
2,500 : ¥0.22432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
200°C (Max)
RB160MM-30TFTR
RB160MM-60TR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
304,547
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
SC-90
BAS521,115
DIODE GEN PURP 300V 250MA SOD523
Nexperia USA Inc.
448,673
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.40896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
250mA
1.1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
150 nA @ 250 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SOD123W
PMEG4020ETR-QX
DIODE SCHOTTKY 40V 2A SOD123W
Nexperia USA Inc.
8,092
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.85415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
490 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
250pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.