Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,008,804 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
77,999 In Stock 9,762,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
12,164 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 50pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
920 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.56316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | Surface Mount | DO-213AA | DO-213AA (MINIMELF) | -50°C ~ 150°C |