Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420,294 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
122,310 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 1.5pF @ 0V, 1MHz | Surface Mount | 0402 (1006 Metric) | 2-DFN1006 | -65°C ~ 150°C | ||
8,806 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.35357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 30 V | 4pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 125°C | ||
14,245 In Stock 250,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.83180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 150 V | 2A | 800 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 75 µA @ 150 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C |