V2F22HM3/H | |
---|---|
DigiKey Part Number | 112-V2F22HM3/HTR-ND - Tape & Reel (TR) 112-V2F22HM3/HCT-ND - Cut Tape (CT) 112-V2F22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F22HM3/H |
Description | DIODE SCHOTTKY 200V 2A DO219AB |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 200 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥1.85790 | ¥185.79 |
500 | ¥1.72062 | ¥860.31 |
1,000 | ¥1.16998 | ¥1,169.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07707 | ¥3,231.21 |
6,000 | ¥1.03234 | ¥6,194.04 |
9,000 | ¥0.92910 | ¥8,361.90 |
30,000 | ¥0.91534 | ¥27,460.20 |
75,000 | ¥0.86028 | ¥64,521.00 |