Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216,977 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 30 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
116,638 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.81994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 50 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 50 V | 120pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
15,140 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.68620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
177,873 In Stock 39,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.60971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 75pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
6,491 In Stock 96,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.91036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 90 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 90 V | 80pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
8,853 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 2A | 560 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 570 µA @ 45 V | 270pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 150°C | |||
1,540 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 460 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 30 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
36,795 In Stock | 1 : ¥4.02000 Cut Tape (CT) 10,000 : ¥0.93694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 45 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C |