Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151,121 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,500 : ¥0.22432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | 200°C (Max) | ||
16,036 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,800 : ¥0.84576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 800 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | 175pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | |||
68,503 In Stock 3,525,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.37063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
65,570 In Stock 76,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.68272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 100pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
14,528 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,500 : ¥2.36312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 8A | 985 mV @ 8 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 1000 V | 79pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
9,724 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥3.40619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 45 V | 3A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 7.5 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SMA-FL | -65°C ~ 150°C |