Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,298 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.68760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 20 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
19,569 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 300 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 mA @ 20 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
13,962 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥1.01974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 760 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C | ||
7,808 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.70596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C |