Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,640 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
98,812 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 80pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
327,059 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.06202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
6,563 In Stock | 1 : ¥11.17000 Cut Tape (CT) 4,500 : ¥4.19213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 35A | 720 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 mA @ 60 V | 3600pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -55°C ~ 150°C |