RB061QS-20T18R

DigiKey Part Number
846-RB061QS-20T18RTR-ND - Tape & Reel (TR)
846-RB061QS-20T18RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RB061QS-20T18R
Description
DIODE GEN PURP 20V 2A SMD1006
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SMD1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMD1006
Operating Temperature - Junction
150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.75200¥37.52
100¥2.60830¥260.83
500¥2.03668¥1,018.34
1,000¥1.65551¥1,655.51
2,000¥1.47990¥2,959.80
5,000¥1.40465¥7,023.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
18,000¥1.24173¥22,351.14
Manufacturers Standard Package