Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,893 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 640 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 38pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 323 | PowerDI™ 323 | -55°C ~ 150°C | ||
29,917 In Stock 25,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥3.67491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 150 V | 15A | 850 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
26,144 In Stock | 1 : ¥12.07000 Cut Tape (CT) 5,000 : ¥4.73865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 20A | 660 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
19,546 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥5.39809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 120 V | 20A | 790 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 120 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
26,345 In Stock 9,213,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 150 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
6,865 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.31576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 300 V | 11pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
16,069 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.52126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 400 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
1,097 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.56158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323HL | -55°C ~ 150°C | |||
48,585 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 30 V | 40pF @ 5V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | -65°C ~ 125°C | ||
13,857 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.20935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | ||
5,148 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.05245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 12A | 1.08 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C |