MBR0530T1G | |
---|---|
DigiKey Part Number | MBR0530T1GOSTR-ND - Tape & Reel (TR) MBR0530T1GOSCT-ND - Cut Tape (CT) MBR0530T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530T1G |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0530T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥1.04510 | ¥104.51 |
500 | ¥0.77382 | ¥386.91 |
1,000 | ¥0.68599 | ¥685.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54391 | ¥1,631.73 |
6,000 | ¥0.52000 | ¥3,120.00 |
9,000 | ¥0.44974 | ¥4,047.66 |
30,000 | ¥0.44131 | ¥13,239.30 |
75,000 | ¥0.36541 | ¥27,405.75 |
150,000 | ¥0.35979 | ¥53,968.50 |