Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,627 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -40°C ~ 150°C | ||
7,966 In Stock 2,988,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 650 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 125°C | ||
36,949 In Stock 192,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -40°C ~ 125°C | ||
62,745 In Stock | 1 : ¥1.64000 Cut Tape (CT) 8,000 : ¥0.27279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
68,888 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.87226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 120 V | 250mA | 910 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -65°C ~ 150°C |