Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,737 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.53200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 135pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
22,100 In Stock 6,230,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 710 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4.8 ns | 9 µA @ 30 V | 7pF @ 10V, 1MHz | Surface Mount | 2-XDFN | X3-WLB0603-2 | -55°C ~ 150°C | ||
35,973 In Stock 100,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | 150°C (Max) |