Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,210 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 480 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 30 V | - | - | - | Surface Mount | 2-XDFN | 2-DSN (1.6x.80) | 150°C (Max) | ||
2,522 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.5A | 490 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) |