Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,159 In Stock | 1 : ¥9.93000 Cut Tape (CT) 5,000 : ¥3.91511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | - | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SMA-FL | -65°C ~ 150°C | ||
76,454 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.04962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 670 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 1 µA @ 60 V | 315pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
4,488 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.83873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 2A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
5,233 In Stock | 1 : ¥8.13000 Cut Tape (CT) 5,000 : ¥3.19504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
3,341 In Stock | 1 : ¥8.87000 Tube | Tube | Active | Standard | 600 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 220 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
4,132 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.95378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
22,026 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,500 : ¥1.02517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 60 V | 500pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
1,454 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,500 : ¥3.86786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 45 V | 12A | 600 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C | ||
982 In Stock | 1 : ¥6.73000 Cut Tape (CT) 5,000 : ¥1.41044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 100 V | 4A | 660 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 100 V | 54.7pF @ 100V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 28,000 : ¥0.88005 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | 164pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | Thin SMA | -55°C ~ 150°C |