Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedSTMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V80 V1000 V
Current - Average Rectified (Io)
350mA1A4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A550 mV @ 1 A600 mV @ 200 mA790 mV @ 1 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns3 µs
Current - Reverse Leakage @ Vr
5 µA @ 30 V5 µA @ 1000 V40 µA @ 400 V400 µA @ 40 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz50pF @ 0V, 1MHz80pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASC-76, SOD-323SOD-123
Supplier Device Package
DO-214AA (SMB)SMASOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 155°C-55°C ~ 125°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
S1M-13-F
DIODE GEN PURP 1KV 1A SMA
Diodes Incorporated
977,998
In Stock
34,810,000
Factory
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.27027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
11,458
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,200 : ¥1.14845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
490 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 150°C
230,413
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.38348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
DO-214AC
B180Q-13-F
DIODE SCHOTTKY 80V 1A SMA
Diodes Incorporated
11,336
In Stock
5,000
Factory
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.77359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
1A
790 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
-
80pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 155°C
SOD-123
STPS140ZY
DIODE SCHOTTKY 40V 1A SOD123
STMicroelectronics
11,917
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.70437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 400 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-40°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.