NRTS10100PFST3G | |
---|---|
DigiKey Part Number | 488-NRTS10100PFST3GTR-ND - Tape & Reel (TR) 488-NRTS10100PFST3GCT-ND - Cut Tape (CT) 488-NRTS10100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS10100PFST3G |
Description | DIODE SCHOTTKY 100V 10A TO277-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRTS10100PFST3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 760pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.48600 | ¥64.86 |
100 | ¥5.04250 | ¥504.25 |
500 | ¥4.27436 | ¥2,137.18 |
1,000 | ¥3.48194 | ¥3,481.94 |
2,000 | ¥3.27781 | ¥6,555.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.12173 | ¥15,608.65 |
10,000 | ¥2.97766 | ¥29,776.60 |
25,000 | ¥2.97195 | ¥74,298.75 |