Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
200 V1000 V
Current - Average Rectified (Io)
1A5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 700 V1 mA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)DO-41
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMC (DO-214AB)
SK520
DIODE SCHOTTKY 200V 5A SMC
SMC Diode Solutions
19,092
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.25730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
5A
1.1 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-41
FR107G
DIODE GEN PURP 1KV 1A DO41
SMC Diode Solutions
111,016
In Stock
1 : ¥1.72000
Cut Tape (CT)
5,000 : ¥0.27197
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1.3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
500 ns
5 µA @ 700 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.