Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,116 In Stock | 1 : ¥4.76000 Cut Tape (CT) 850 : ¥2.22360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C | ||
153 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥1.58595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 11 ns | 800 nA @ 100 V | 276pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C | ||
50 In Stock | 1 : ¥8.87000 Cut Tape (CT) 5,000 : ¥3.23401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 20A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 10 µA @ 100 V | 1600pF @ 1V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C |