Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,938 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 730 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.7 ns | 300 nA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
55,946 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.86195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
10,679 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 70 V | 215mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 50 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) |