MMDL914T3G | |
---|---|
DigiKey Part Number | MMDL914T3GOSTR-ND - Tape & Reel (TR) MMDL914T3GOSCT-ND - Cut Tape (CT) MMDL914T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL914T3G |
Description | DIODE GEN PURP 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL914T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.42850 | ¥42.85 |
500 | ¥0.33676 | ¥168.38 |
1,000 | ¥0.23381 | ¥233.81 |
2,000 | ¥0.19371 | ¥387.42 |
5,000 | ¥0.18315 | ¥915.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15588 | ¥1,558.80 |
30,000 | ¥0.14419 | ¥4,325.70 |
50,000 | ¥0.12471 | ¥6,235.50 |
100,000 | ¥0.11691 | ¥11,691.00 |
250,000 | ¥0.10366 | ¥25,915.00 |