Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,712 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 95pF @ 10V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
1,979 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.09742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 6A | 940 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 2 µA @ 200 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -65°C ~ 175°C |