Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,135 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 68pF @ 1V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
6,706 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 8A | 650 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | 400pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
2,472 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.30950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | 15pF @ 10V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -40°C ~ 125°C | ||
26,114 In Stock 110,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.33914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 150°C | ||
23,868 In Stock | 1 : ¥1.97000 Cut Tape (CT) 8,000 : ¥0.30596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 500mV, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C | ||
16,966 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 75 V | 12pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
12,318 In Stock This product has a maximum purchase limit | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 20 V | - | - | - | Surface Mount | SOD-123F | PMDU | 125°C (Max) |