MMBD4148

DigiKey Part Number
1655-MMBD4148TR-ND - Tape & Reel (TR)
1655-MMBD4148CT-ND - Cut Tape (CT)
1655-MMBD4148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148
Description
DIODE GEN PURP 75V 150MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.17400¥11.74
100¥0.57300¥57.30
500¥0.47782¥238.91
1,000¥0.33200¥332.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28770¥863.10
6,000¥0.26687¥1,601.22
9,000¥0.22131¥1,991.79
30,000¥0.21741¥6,522.30
75,000¥0.19527¥14,645.25
150,000¥0.16924¥25,386.00
Manufacturers Standard Package