Single Diodes

Results: 2
Manufacturer
Comchip TechnologyMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
150mA1.4A
Voltage - Forward (Vf) (Max) @ If
330 mV @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 75 V1 mA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123
Operating Temperature - Junction
-65°C ~ 150°C-50°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
5,713,298
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
DO-214AC Pkg
CDBA140SL-HF
DIODE SCHOTTKY 40V 1.4A DO214AC
Comchip Technology
493,768
In Stock
1 : ¥4.93000
Cut Tape (CT)
5,000 : ¥1.77616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1.4A
330 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 100°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.