Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150,148 In Stock 77,500 Factory | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.01220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -50°C ~ 150°C | ||
5,037 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.30102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.7 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | 125pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C | ||
10,648 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,500 : ¥1.53627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 900 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | 240pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C |