Single Diodes

Results: 2
Manufacturer
Diotec SemiconductorMicro Commercial Co
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
400 V600 V
Current - Average Rectified (Io)
1A6A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V5 µA @ 600 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz-
Package / Case
DO-201AD, AxialDO-204AC, DO-41, Axial
Supplier Device Package
DO-201ADDO-204AC (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BA157
1N4004
DIODE GEN PURP 400V 1A DO204AC
Diotec Semiconductor
29,212
In Stock
1 : ¥0.99000
Cut Tape (CT)
5,000 : ¥0.16758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 400 V
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
1N5820-TP
60S6-TP
DIODE GEN PURP 600V 6A DO201AD
Micro Commercial Co
240
In Stock
1 : ¥12.31000
Cut Tape (CT)
1,200 : ¥3.61458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
6A
1 V @ 6 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 600 V
150pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.