Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,191 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.91435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.7 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 5 µA @ 1200 V | 5pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
3,840 In Stock | 1 : ¥5.50000 Cut Tape (CT) 850 : ¥2.77008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 3A | 1.28 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 400 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 175°C | ||
430 In Stock | 1 : ¥4.52000 Cut Tape (CT) 5,000 : ¥0.94418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.65 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥7.55000 Cut Tape (CT) 20,000 : ¥2.85034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | 245pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C |