STPS120MF | |
---|---|
DigiKey Part Number | 497-12281-2-ND - Tape & Reel (TR) 497-12281-1-ND - Cut Tape (CT) 497-12281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS120MF |
Description | DIODE SCHOTT 20V 1A STMITE FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount STmite Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS120MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.9 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | STmite Flat | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.36200 | ¥136.20 |
500 | ¥1.20696 | ¥603.48 |
1,000 | ¥0.93925 | ¥939.25 |
2,000 | ¥0.84066 | ¥1,681.32 |
5,000 | ¥0.82187 | ¥4,109.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.72794 | ¥8,735.28 |
24,000 | ¥0.71854 | ¥17,244.96 |
60,000 | ¥0.61053 | ¥36,631.80 |
120,000 | ¥0.58705 | ¥70,446.00 |