Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,873 In Stock | 1 : ¥31.77000 Tube | - | Tube | Active | Schottky | 200 V | 75A | 900 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 1 mA @ 200 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
227 In Stock | 1 : ¥648.74000 Bulk | - | Bulk | Active | Standard | 200 V | 582A | 1.25 V @ 520 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 5 mA @ 200 V | - | Chassis Mount | Y4-M6 | Y4-M6 | -40°C ~ 150°C | ||
205 In Stock | 1 : ¥691.35000 Box | - | Box | Active | Standard | 1200 V | 453A | 1.96 V @ 520 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 24 mA @ 1200 V | - | Chassis Mount | Y4-M6 | Y4-M6 | -40°C ~ 150°C | ||
104 In Stock | 1 : ¥256.72000 Box | - | Box | Active | Standard | 800 V | 165A | 1.25 V @ 165 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 µA @ 800 V | - | Chassis Mount | Module | T2 | -40°C ~ 150°C | ||
108 In Stock | 1 : ¥285.29000 Bulk | - | Bulk | Active | Schottky | 60 V | 120A | 540 mV @ 120 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 mA @ 60 V | 5200pF @ 5V, 1MHz | Chassis Mount | HALF-PAK | PRM1-1 (Half Pak Module) | -55°C ~ 125°C | ||
66 In Stock | 1 : ¥316.73000 Box | - | Box | Active | Schottky | 100 V | 240A | 860 mV @ 240 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 6 mA @ 100 V | 4800pF @ 5V, 1MHz | Chassis Mount | HALF-PAK | PRM1-1 (Half Pak Module) | -55°C ~ 175°C | ||
50 In Stock | 1 : ¥303.11000 Bulk | - | Bulk | Active | Standard | 1600 V | 100A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1600 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
50 In Stock | 1 : ¥359.18000 Bulk | - | Bulk | Active | Schottky | 150 V | 240A | 1.21 V @ 240 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 6 mA @ 150 V | 6000pF @ 5V, 1MHz | Chassis Mount | D-67 HALF-PAK | D-67 HALF-PAK | -55°C ~ 175°C | ||
13 In Stock | 1 : ¥1,268.09000 Bulk | - | Bulk | Active | Standard | 800 V | 600A | 1.19 V @ 1800 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 mA @ 800 V | - | Chassis Mount | POW-R-BLOK™ Module | POW-R-BLOK™ Module | - | ||
0 In Stock | 375 : ¥22.26368 Bulk | - | Bulk | Obsolete | Schottky | 100 V | 100A | 1.04 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 100 V | - | Chassis Mount | PowerTab™, PowIRtab™ | PowIRtab™ | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 13 : ¥480.59538 Tray | - | Tray | Active | Standard | 600 V | 200A | 1.3 V @ 200 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 200 mA @ 600 V | - | Chassis Mount | Module | - | -40°C ~ 150°C |