Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,353 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
1,347 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,500 : ¥0.39215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 125 V | 200mA | 1.15 V @ 300 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 nA @ 125 V | 6pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | 175°C (Max) | ||
630 In Stock | 1 : ¥50.24000 Bulk | - | Bulk | Active | Standard | 125 V | 150mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 1 nA @ 125 V | - | - | - | Surface Mount | DO-213AA | DO-213AA | -65°C ~ 175°C |