Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,668 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 800mA | 600 mV @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 30 V | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
0 In Stock 13,000 Factory Check Lead Time | 1 : ¥13.05000 Bulk | Bulk | Active | Standard | 1000 V | 2A | 2.2 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 10 µA @ 1000 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C |