MUR2100EG | |
---|---|
DigiKey Part Number | MUR2100EGOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR2100EG |
Description | DIODE GEN PURP 1KV 2A AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR2100EG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.16200 | ¥41.62 |
100 | ¥2.89560 | ¥289.56 |
500 | ¥2.26066 | ¥1,130.33 |
1,000 | ¥1.83744 | ¥1,837.44 |
2,000 | ¥1.64258 | ¥3,285.16 |
5,000 | ¥1.55904 | ¥7,795.20 |
10,000 | ¥1.44768 | ¥14,476.80 |
50,000 | ¥1.37822 | ¥68,911.00 |