BYV38-TR | |
---|---|
DigiKey Part Number | BYV38GITR-ND - Tape & Reel (TR) BYV38GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV38-TR |
Description | DIODE AVALANCHE 1KV 2A SOD57 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52400 | ¥45.24 |
100 | ¥3.13450 | ¥313.45 |
500 | ¥2.61892 | ¥1,309.46 |
1,000 | ¥2.22888 | ¥2,228.88 |
2,000 | ¥1.98509 | ¥3,970.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.88060 | ¥9,403.00 |
10,000 | ¥1.74130 | ¥17,413.00 |
25,000 | ¥1.72406 | ¥43,101.50 |