EGP20K | |
---|---|
DigiKey Part Number | EGP20KTR-ND - Tape & Reel (TR) EGP20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20K |
Description | DIODE GEN PURP 800V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | EGP20K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.11400 | ¥311.40 |
500 | ¥2.60168 | ¥1,300.84 |
1,000 | ¥2.21427 | ¥2,214.27 |
2,000 | ¥1.97208 | ¥3,944.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.97208 | ¥7,888.32 |
8,000 | ¥1.86830 | ¥14,946.40 |
12,000 | ¥1.72990 | ¥20,758.80 |
28,000 | ¥1.71277 | ¥47,957.56 |