Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,856 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.92599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 8A | 1.05 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 6 µA @ 200 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
32,594 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.24665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 400pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 200°C | ||
5,566 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
2,924 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.41419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 680 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PowerVDFN | PowerFlat™ (5x6) | -40°C ~ 175°C | ||
9,870 In Stock | 1 : ¥5.25000 Cut Tape (CT) 6,000 : ¥1.87949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 8A | - | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 6 µA @ 200 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | 175°C (Max) | |||
3,112 In Stock | 1 : ¥11.17000 Cut Tape (CT) 4,500 : ¥4.62358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 35A | 1.05 V @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 120 V | 2350pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 150°C | |||
0 In Stock | 1 : ¥4.52000 Cut Tape (CT) 5,000 : ¥1.45573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 100 V | 4A | 680 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 9 µA @ 100 V | 55pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 175°C |