SMD1200PL-TP | |
---|---|
DigiKey Part Number | SMD1200PL-TPMSTR-ND - Tape & Reel (TR) SMD1200PL-TPMSCT-ND - Cut Tape (CT) SMD1200PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1200PL-TP |
Description | DIODE SCHOTTKY 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.40060 | ¥140.06 |
500 | ¥1.14232 | ¥571.16 |
1,000 | ¥0.84750 | ¥847.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.71304 | ¥1,782.60 |
5,000 | ¥0.68171 | ¥3,408.55 |
12,500 | ¥0.58959 | ¥7,369.87 |
25,000 | ¥0.57853 | ¥14,463.25 |
62,500 | ¥0.47904 | ¥29,940.00 |
125,000 | ¥0.47167 | ¥58,958.75 |