Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,293 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.00442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
70,907 In Stock 405,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.05112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
126,570 In Stock 222,500 Factory | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.09134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
35,857 In Stock 130,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
3,476 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.08228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 50 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
1,270 In Stock | 1 : ¥9.77000 Tube | Tube | Active | Standard | 200 V | 8A | 1.25 V @ 22 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
7,432 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥5.10748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 20A | 1.1 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 10 µA @ 200 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | ||
32 In Stock 5,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.05291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.45 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C |