1N5817-T | |
---|---|
DigiKey Part Number | 1N5817DITR-ND - Tape & Reel (TR) 1N5817DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5817-T |
Description | DIODE SCHOTTKY 20V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00890 | ¥100.89 |
500 | ¥0.82308 | ¥411.54 |
1,000 | ¥0.61062 | ¥610.62 |
2,000 | ¥0.51375 | ¥1,027.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49116 | ¥2,455.80 |
10,000 | ¥0.42479 | ¥4,247.90 |
25,000 | ¥0.41683 | ¥10,420.75 |
50,000 | ¥0.34514 | ¥17,257.00 |
125,000 | ¥0.33983 | ¥42,478.75 |