Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262,843 In Stock 5,022,500 Factory | 1 : ¥0.82000 Cut Tape (CT) 2,500 : ¥0.13188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
588,795 In Stock 2,272,500 Factory | 1 : ¥0.90000 Cut Tape (CT) 2,500 : ¥0.15661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
57,527 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.5A | 360 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 90pF @ 10V, 1MHz | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | -40°C ~ 125°C | ||
12,196 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 40 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) |