Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,538 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C | ||
5,558 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,500 : ¥0.59366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 23 ns | 1 µA @ 200 V | 6pF @ 200V | Automotive | AEC-Q101 | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 175°C |