PMEG3005EJ,115

DigiKey Part Number
1727-3866-2-ND - Tape & Reel (TR)
1727-3866-1-ND - Cut Tape (CT)
1727-3866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3005EJ,115
Description
DIODE SCHOTTKY 30V 500MA SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
PMEG3005EJ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
55pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.60100¥16.01
100¥0.80860¥80.86
500¥0.71652¥358.26
1,000¥0.55759¥557.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49903¥1,497.09
6,000¥0.49082¥2,944.92
Manufacturers Standard Package