Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,065 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | 170pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
11,795 In Stock | 1 : ¥6.08000 Cut Tape (CT) 6,000 : ¥2.00114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 8A | 1.05 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 100 V | 96pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C |