PUUP8BH | |
---|---|
DigiKey Part Number | 1801-PUUP8BHTR-ND - Tape & Reel (TR) 1801-PUUP8BHCT-ND - Cut Tape (CT) 1801-PUUP8BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP8BH |
Description | DIODE GEN PURP 100V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | PUUP8BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.25400 | ¥52.54 |
100 | ¥3.63780 | ¥363.78 |
500 | ¥3.03976 | ¥1,519.88 |
1,000 | ¥2.58707 | ¥2,587.07 |
2,000 | ¥2.30413 | ¥4,608.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.00114 | ¥12,006.84 |