Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
100mA500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA480 mV @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 40 V150 µA @ 30 V
Capacitance @ Vr, F
55pF @ 1V, 1MHz-
Package / Case
SC-79, SOD-523SC-90, SOD-323F
Supplier Device Package
EMD2SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
EMD2
RB510SM-40FHT2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
23,240
In Stock
1 : ¥1.64000
Cut Tape (CT)
8,000 : ¥0.27280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
480 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
2 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
SC-90
PMEG3005EJ,115
DIODE SCHOTTKY 30V 500MA SOD323F
Nexperia USA Inc.
39,845
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.49905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 30 V
55pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.