MBR1560S | |
---|---|
DigiKey Part Number | 1655-MBR1560STR-ND - Tape & Reel (TR) 1655-MBR1560SCT-ND - Cut Tape (CT) 1655-MBR1560SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1560S |
Description | DIODE SCHOTTKY 60V 15A TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | MBR1560S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 850pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.79400 | ¥47.94 |
100 | ¥3.31910 | ¥331.91 |
500 | ¥2.77318 | ¥1,386.59 |
1,000 | ¥2.36015 | ¥2,360.15 |
2,000 | ¥2.10201 | ¥4,204.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.99135 | ¥9,956.75 |
10,000 | ¥1.84385 | ¥18,438.50 |
25,000 | ¥1.82559 | ¥45,639.75 |