SL42-E3/57T

DigiKey Part Number
SL42-E3/57TGITR-ND - Tape & Reel (TR)
SL42-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SL42-E3/57T
Description
DIODE SCHOTTKY 20V 4A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SL42-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.00100¥60.01
100¥4.66810¥466.81
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥3.95702¥3,363.47
1,700¥3.22346¥5,479.88
2,550¥3.03447¥7,737.90
5,950¥2.88997¥17,195.32
21,250¥2.75659¥58,577.54
Manufacturers Standard Package