Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,036 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,800 : ¥0.84576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 800 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | 175pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | |||
113,743 In Stock | 1 : ¥7.47000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | - | - | - | Surface Mount | DO-213AA | DO-213AA | -65°C ~ 175°C | ||
150,634 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 1 µA @ 400 V | 20pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) |