PNS40010ER,115 | |
---|---|
DigiKey Part Number | 1727-1733-2-ND - Tape & Reel (TR) 1727-1733-1-ND - Cut Tape (CT) 1727-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNS40010ER,115 |
Description | DIODE GEN PURP 400V 1A SOD123W |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32090 | ¥132.09 |
500 | ¥1.07742 | ¥538.71 |
1,000 | ¥0.79936 | ¥799.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67252 | ¥2,017.56 |
6,000 | ¥0.64298 | ¥3,857.88 |
9,000 | ¥0.55609 | ¥5,004.81 |
30,000 | ¥0.54567 | ¥16,370.10 |
75,000 | ¥0.45183 | ¥33,887.25 |
150,000 | ¥0.44487 | ¥66,730.50 |