Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,060,938 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.21509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
119,221 In Stock 264,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
34,464 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | - | Surface Mount | 2-SMD, Flat Leads | TUMD2S | 150°C (Max) | ||
32,736 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.75160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 10A | 580 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | 400pF @ 5V, 1MHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -65°C ~ 150°C |